
* Images are for reference only
890-70-034-10-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 890-70-034-10-001101
- JLCPCB Part #
- C5924170
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 150V 2.54mm 34P 3A Black Brass Gold Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 610
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8621
200+
$1.1436
610+
$1.1048
1220+
$1.0854
Welcome back, may I help you?