This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

890-70-011-10-004101

Extended
Manufacturer
Preci-Dip
MFR.Part #
890-70-011-10-004101
JLCPCB Part #
C3345923
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 1 11P 14.91mm 150V 2.54mm 2.54mm 3A 3mm Black Brass Gold Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 930

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7292
200+ $0.2823
500+ $0.2727
930+ $0.2678
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons