This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

882-70-024-10-001101

Extended
Manufacturer
Preci-Dip
MFR.Part #
882-70-024-10-001101
JLCPCB Part #
C3326570
Package
Plugin,P=2mm
Description
-55℃~+125℃ 150V 1A 2 2.79mm 24P 2mm 2mm 2mm 4mm Black Brass Gold Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1223
200+ $0.4351
600+ $0.4191
1200+ $0.4127
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons