
* Images are for reference only
882-70-022-10-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 882-70-022-10-001101
- JLCPCB Part #
- C3345983
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 150V 1A 2 2.79mm 22P 2mm 2mm 2mm 4mm Black Brass Gold Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 660
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0581
200+
$0.4095
660+
$0.3950
1320+
$0.3886
Welcome back, may I help you?