
* Images are for reference only
880-70-018-10-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 880-70-018-10-001101
- JLCPCB Part #
- C3339461
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 1 150V 18P 1A 2.79mm 2mm 2mm 4mm Black Brass Gold Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 880
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7694
200+
$0.2988
500+
$0.2875
880+
$0.2827
Welcome back, may I help you?