This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

861-87-028-10-001101

Extended
Manufacturer
Preci-Dip
MFR.Part #
861-87-028-10-001101
JLCPCB Part #
C5531733
Package
Plugin,P=1mm
Description
-55℃~+125℃ 1 1A 1mm 2.5mm 28P Through Hole Tin 插件,P=1mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 130

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.3527
260+ $5.3292
520+ $5.1509
1040+ $5.0625
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons