
* Images are for reference only
861-87-019-40-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 861-87-019-40-001101
- JLCPCB Part #
- C5533958
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 1 19P 1A 1mm 2.2mm Surface Mount, Right Angle Tin SMD,P=1mm,卧贴 Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 180
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.9218
180+
$3.9590
540+
$3.8267
1080+
$3.7621
Welcome back, may I help you?