
* Images are for reference only
861-83-012-40-001191
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 861-83-012-40-001191
- JLCPCB Part #
- C5533926
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 1 12P 1A 1mm 2.2mm Surface Mount, Right Angle Tin SMD,P=1mm,卧贴 Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3646
200+
$2.1417
500+
$2.0694
1000+
$2.0340
Welcome back, may I help you?