This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

860-80-040-10-001101

Extended
Manufacturer
Preci-Dip
MFR.Part #
860-80-040-10-001101
JLCPCB Part #
C5552282
Package
Plugin,P=1mm
Description
-55℃~+125℃ 1 150V 1A 1mm 40P Black Brass Through Hole Tin 插件,P=1mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 130

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.5341
260+ $3.8043
520+ $3.6770
1040+ $3.6142

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons