
* Images are for reference only
860-80-010-10-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 860-80-010-10-001101
- JLCPCB Part #
- C7046915
- Package
- Plugin,P=1mm
- Description
- -55℃~+125℃ 1 10P 150V 1A 1mm Black Brass Through Hole Tin 插件,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4967
200+
$0.9978
480+
$0.9640
960+
$0.9480
Related Products
Welcome back, may I help you?