
* Images are for reference only
860-80-007-40-001191
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 860-80-007-40-001191
- JLCPCB Part #
- C5533812
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 1 150V 1A 1mm 7P Black Brass Surface Mount, Right Angle Tin SMD,P=1mm,卧贴 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5620
200+
$1.0232
500+
$0.9878
1000+
$0.9717
Welcome back, may I help you?