
* Images are for reference only
860-80-005-10-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 860-80-005-10-001101
- JLCPCB Part #
- C3338038
- Package
- Plugin,P=1mm
- Description
- -55℃~+125℃ 1 1.2mm 150V 1A 1mm 2.2mm 2.5mm 5P Black Brass Round Pin Through Hole Tin 插件,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 950
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4515
200+
$0.1748
500+
$0.1687
950+
$0.1656
Related Products
Welcome back, may I help you?