This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

860-10-020-40-001101

Extended
Manufacturer
Preci-Dip
MFR.Part #
860-10-020-40-001101
JLCPCB Part #
C7046889
Package
SMD,P=1mm,Surface Mount,Right Angle
Description
-55℃~+125℃ 1 150V 1A 1mm 20P Black Brass Gold Surface Mount, Right Angle SMD,P=1mm,卧贴 Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 170

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.3112
170+ $3.3174
510+ $3.2060
1020+ $3.1511
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons