
* Images are for reference only
860-10-003-40-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 860-10-003-40-001101
- JLCPCB Part #
- C3328954
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 1 150V 1A 1mm 2.2mm 2.2mm 3P Black Brass Gold Round Pin Surface Mount, Right Angle SMD,P=1mm,卧贴 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1090
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5921
200+
$0.2291
500+
$0.2210
1090+
$0.2178
Related Products
Welcome back, may I help you?