
* Images are for reference only
854-80-081-20-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 854-80-081-20-001101
- JLCPCB Part #
- C5552893
- Package
- Push-Pull,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 150V 1A 3 81P Black Brass Right Angle Tin 弯插,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.5456
200+
$9.3962
480+
$9.0820
1000+
$8.9266
Welcome back, may I help you?