
* Images are for reference only
854-10-048-10-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 854-10-048-10-001101
- JLCPCB Part #
- C3334908
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 1.9mm 150V 1A 3 3mm 3mm 48P Black Brass Gold Round Pin Through Hole 插件,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6797
200+
$3.3595
500+
$3.2416
1000+
$3.1835
Welcome back, may I help you?