
* Images are for reference only
853-87-096-30-051101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 853-87-096-30-051101
- JLCPCB Part #
- C5533372
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1A 2 2.54mm 5.16mm 96P Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$61.4729
210+
$24.5286
510+
$23.7089
990+
$23.3046
Welcome back, may I help you?