
* Images are for reference only
853-87-078-30-051101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 853-87-078-30-051101
- JLCPCB Part #
- C6100114
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1A 2 2.54mm 5.16mm 78P Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$48.3414
200+
$19.2886
480+
$18.6443
1000+
$18.3270
Welcome back, may I help you?