
* Images are for reference only
853-87-048-10-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 853-87-048-10-001101
- JLCPCB Part #
- C7046565
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 1A 2 48P 4mm Through Hole Tin 插件,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.5154
200+
$7.3881
500+
$7.1413
1000+
$7.0187
Related Products
Welcome back, may I help you?