
* Images are for reference only
853-87-016-30-002191
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 853-87-016-30-002191
- JLCPCB Part #
- C6413510
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 16P 1A 2 2.54mm 5.16mm Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1110
200+
$3.2367
500+
$3.1292
900+
$3.0762
Welcome back, may I help you?