This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

853-87-010-30-051101

Extended
Manufacturer
Preci-Dip
MFR.Part #
853-87-010-30-051101
JLCPCB Part #
C6476265
Package
SMD,P=1.27mm
Description
-55℃~+125℃ 1.27mm 10P 1A 2 2.54mm 5.16mm Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 260

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.7254
260+ $2.6847
520+ $2.5948
1040+ $2.5498
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons