
* Images are for reference only
853-83-098-20-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 853-83-098-20-001101
- JLCPCB Part #
- C5923281
- Package
- Push-Pull,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 1A 2 3.25mm 98P Right Angle Tin Push-Pull,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.9706
192+
$15.1515
504+
$14.6445
1008+
$14.3942
Welcome back, may I help you?