
* Images are for reference only
853-83-012-20-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 853-83-012-20-001101
- JLCPCB Part #
- C5534659
- Package
- Push-Pull,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 12P 1A 2 3.25mm Right Angle Tin 弯插,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4720
200+
$2.5837
500+
$2.4967
1000+
$2.4548
Welcome back, may I help you?