This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

852-80-076-20-002101

Extended
Manufacturer
Preci-Dip
MFR.Part #
852-80-076-20-002101
JLCPCB Part #
C6099885
Package
Push-Pull,P=1.27mm
Description
-55℃~+125℃ 1.27mm 150V 1A 2 2.54mm 76P Black Brass Right Angle Tin Push-Pull,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 24

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $24.3356
192+ $9.7105
504+ $9.3860
1008+ $9.2253
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons