
* Images are for reference only
852-10-074-20-002101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 852-10-074-20-002101
- JLCPCB Part #
- C6099777
- Package
- Push-Pull,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 150V 1A 2 2.54mm 74P Black Brass Gold Right Angle Push-Pull,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 32
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.3969
192+
$12.5273
512+
$12.1097
992+
$11.9026
Related Products
Welcome back, may I help you?