
* Images are for reference only
852-10-010-30-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 852-10-010-30-001101
- JLCPCB Part #
- C3328761
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 1.9mm 10P 150V 1A 2 3mm Black Brass Gold Round Pin Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 350
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3498
350+
$0.5219
700+
$0.5042
1050+
$0.4945
Welcome back, may I help you?