This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

852-10-008-20-001101

Extended
Manufacturer
Preci-Dip
MFR.Part #
852-10-008-20-001101
JLCPCB Part #
C3335186
Package
Push-Pull,P=1.27mm
Description
-55℃~+125℃ 1.27mm 1.27mm 150V 1A 2 3.25mm 3.2mm 3mm 8P Black Brass Gold Right Angle Round Pin 弯插,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 410

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3149
200+ $0.5092
410+ $0.4915
820+ $0.4834
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons