
* Images are for reference only
851-87-042-20-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 851-87-042-20-001101
- JLCPCB Part #
- C5564757
- Package
- Push-Pull,P=1.27mm
- Description
- -55℃~+125℃ 1 1.27mm 1A 2.2mm 42P Right Angle Tin 弯插,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.2113
192+
$5.2730
504+
$5.0958
1008+
$5.0088
Welcome back, may I help you?