This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

851-83-050-10-001101

Extended
Manufacturer
Preci-Dip
MFR.Part #
851-83-050-10-001101
JLCPCB Part #
C6099533
Package
Plugin,P=1.27mm
Description
-55℃~+125℃ 1 1.27mm 1A 4.1mm 50P Through Hole Tin Plugin,P=1.27mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 120

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.9038
240+ $5.9477
480+ $5.7478
960+ $5.6494
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons