This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

851-83-021-40-001101

Extended
Manufacturer
Preci-Dip
MFR.Part #
851-83-021-40-001101
JLCPCB Part #
C5533930
Package
SMD,P=1.27mm,Surface Mount,Right Angle
Description
-55℃~+125℃ 1 1.27mm 1A 2.2mm 21P Surface Mount, Right Angle Tin SMD,P=1.27mm,卧贴 Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 170

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.0176
170+ $4.3958
510+ $4.2490
1020+ $4.1764
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons