
* Images are for reference only
851-83-004-40-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 851-83-004-40-001101
- JLCPCB Part #
- C5530121
- Package
- SMD,P=1.27mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 1 1.27mm 1A 2.2mm 4P Surface Mount, Right Angle Tin SMD,P=1.27mm,卧贴 Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9368
200+
$0.7735
500+
$0.7477
1500+
$0.7348
Welcome back, may I help you?