This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

850-80-044-10-001101

Extended
Manufacturer
Preci-Dip
MFR.Part #
850-80-044-10-001101
JLCPCB Part #
C3329077
Package
Plugin,P=1.27mm
Description
-55℃~+125℃ 1 1.27mm 150V 1A 2.2mm 2.9mm 3mm 44P Black Brass Round Pin Through Hole Tin 插件,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 120

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.3573
200+ $2.4617
500+ $2.3746
1000+ $2.3310
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons