This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

850-10-007-40-251101

Extended
Manufacturer
Preci-Dip
MFR.Part #
850-10-007-40-251101
JLCPCB Part #
C3346412
Package
SMD,P=1.27mm,Surface Mount,Right Angle
Description
-55℃~+125℃ 1 1.27mm 150V 1A 2.2mm 3mm 7P Black Brass Gold Round Pin Surface Mount, Right Angle SMD,P=1.27mm,卧贴 Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 470

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5180
200+ $0.5872
470+ $0.5679
940+ $0.5566
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons