
* Images are for reference only
850-10-005-30-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 850-10-005-30-001101
- JLCPCB Part #
- C3346044
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1 1.27mm 150V 1A 2.2mm 3mm 5P Black Brass Gold Round Pin Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 720
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6572
200+
$0.2552
720+
$0.2455
1440+
$0.2406
Related Products
Welcome back, may I help you?