
* Images are for reference only
833-87-072-20-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 833-87-072-20-001101
- JLCPCB Part #
- C6099436
- Package
- Push-Pull,P=2mm
- Description
- -55℃~+125℃ 2 2mm 2mm 3A 4.2mm 72P Right Angle Tin Push-Pull,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 70
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.0585
210+
$10.7968
490+
$10.4363
980+
$10.2584
Welcome back, may I help you?