
* Images are for reference only
833-87-072-10-287101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 833-87-072-10-287101
- JLCPCB Part #
- C7199627
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 11.5mm 2 2mm 2mm 3A 72P Through Hole Tin Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.1897
180+
$13.2434
480+
$12.8019
1020+
$12.5827
Welcome back, may I help you?