
* Images are for reference only
833-87-046-10-453101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 833-87-046-10-453101
- JLCPCB Part #
- C5533916
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 2 2mm 2mm 3A 46P 8mm Through Hole Tin 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.6657
180+
$8.2463
540+
$7.9705
990+
$7.8350
Welcome back, may I help you?