
* Images are for reference only
833-87-034-10-287101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 833-87-034-10-287101
- JLCPCB Part #
- C5551728
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 11.5mm 2 2mm 2mm 34P 3A Through Hole Tin 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 110
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.8486
220+
$6.3233
550+
$6.1121
990+
$6.0089
Welcome back, may I help you?