
* Images are for reference only
833-83-030-20-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 833-83-030-20-001101
- JLCPCB Part #
- C5533767
- Package
- Push-Pull,P=2mm
- Description
- -55℃~+125℃ 2 2mm 2mm 30P 3A 4.2mm Right Angle Tin 弯插,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.6878
240+
$4.6642
480+
$4.5080
960+
$4.4307
Welcome back, may I help you?