This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

833-83-016-10-001101

Extended
Manufacturer
Preci-Dip
MFR.Part #
833-83-016-10-001101
JLCPCB Part #
C7199522
Package
Plugin,P=2mm
Description
-55℃~+125℃ 16P 2 2mm 2mm 3A 4.2mm Through Hole Tin Plugin,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.9717
200+ $1.9842
500+ $1.9180
1000+ $1.8858
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons