This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

833-83-010-10-001101

Extended
Manufacturer
Preci-Dip
MFR.Part #
833-83-010-10-001101
JLCPCB Part #
C6099204
Package
Plugin,P=2mm
Description
-55℃~+125℃ 10P 2 2mm 2mm 3A 4.2mm Through Hole Tin Plugin,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9200
200+ $1.1661
500+ $1.1274
1000+ $1.1081
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons