
* Images are for reference only
832-80-092-30-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 832-80-092-30-001101
- JLCPCB Part #
- C6474686
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 150V 2 2mm 2mm 3A 92P Black Brass Surface Mount,Vertical Tin SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.9240
200+
$13.9361
500+
$13.4706
1000+
$13.2403
Welcome back, may I help you?