This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

832-80-006-20-001101

Extended
Manufacturer
Preci-Dip
MFR.Part #
832-80-006-20-001101
JLCPCB Part #
C3326464
Package
Push-Pull,P=2mm
Description
-55℃~+125℃ 150V 2 2mm 2mm 3.2mm 3.6mm 3A 4.2mm 6P Black Brass Right Angle Round Pin Tin 弯插,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6733
200+ $0.2616
500+ $0.2519
1500+ $0.2471
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons