
* Images are for reference only
832-80-006-10-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 832-80-006-10-001101
- JLCPCB Part #
- C3334793
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 150V 2 2.79mm 2.9mm 2mm 2mm 3.6mm 3A 6P Black Brass Round Pin Through Hole Tin 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1080
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5637
200+
$0.2181
500+
$0.2116
1080+
$0.2068
Welcome back, may I help you?