This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

832-10-072-30-001101

Extended
Manufacturer
Preci-Dip
MFR.Part #
832-10-072-30-001101
JLCPCB Part #
C6098871
Package
SMD,P=2mm
Description
-55℃~+125℃ 150V 2 2mm 2mm 3A 72P Black Brass Gold Surface Mount,Vertical SMD,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $42.1115
200+ $16.8027
500+ $16.2420
1000+ $15.9649
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons