
* Images are for reference only
832-10-064-30-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 832-10-064-30-001101
- JLCPCB Part #
- C6412525
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 150V 2 2mm 2mm 3A 64P Black Brass Gold Surface Mount,Vertical SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.3308
180+
$14.8956
480+
$14.3971
1020+
$14.1519
Welcome back, may I help you?