
* Images are for reference only
832-10-012-30-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 832-10-012-30-001101
- JLCPCB Part #
- C3338467
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 12P 150V 2 2.79mm 2mm 2mm 3.6mm 3A Black Brass Gold Round Pin Surface Mount,Vertical SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5046
200+
$0.9698
500+
$0.9361
1000+
$0.9184
Welcome back, may I help you?