
* Images are for reference only
831-87-038-10-273101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 831-87-038-10-273101
- JLCPCB Part #
- C5529556
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 1 2.79mm 2mm 38P 3A Through Hole Tin 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.3702
160+
$4.5368
480+
$4.3866
960+
$4.3107
Welcome back, may I help you?