
* Images are for reference only
831-87-034-20-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 831-87-034-20-001101
- JLCPCB Part #
- C5551289
- Package
- Push-Pull,P=2mm
- Description
- -55℃~+125℃ 1 2.2mm 2mm 34P 3A Right Angle Tin 弯插,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0620
160+
$4.4142
480+
$4.2672
960+
$4.1945
Related Products
Welcome back, may I help you?