This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

831-87-031-10-001101

Extended
Manufacturer
Preci-Dip
MFR.Part #
831-87-031-10-001101
JLCPCB Part #
C6098645
Package
Plugin,P=2mm
Description
-55℃~+125℃ 1 2mm 31P 3A 4.2mm Through Hole Tin Plugin,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 270

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.4698
270+ $2.5819
540+ $2.4953
1080+ $2.4536

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons